Finder DIN Rail Non-Latching Relay, 48V dc Coil, 6A Switching Current
- RS 제품 번호:
- 247-9268
- 제조사 부품 번호:
- 7S4390480211
- 제조업체:
- Finder
Subtotal (1 pack of 5 units)*
₩968,260.00
제조사가 재고 비축중
- 2027년 2월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩193,652.00 | ₩968,258.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-9268
- 제조사 부품 번호:
- 7S4390480211
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Series | 7S | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 50mm | |
| Height | 15mm | |
| Coil Power | 1W | |
| Width | 10mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Non-Latching Relay | ||
Coil Voltage 48V dc | ||
Mount Type DIN Rail | ||
Series 7S | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 50mm | ||
Height 15mm | ||
Coil Power 1W | ||
Width 10mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- IT
The Finder's 7S series modular relays with forcibly guided contacts for safety applications such as used in railways, elevators and lifts, hoists and cranes, carousel warehouses, escalators, elevators and lifts, automatic car-washes, chemical and petrolchemical, process industry.
2 NO + 1 NC (DPST-NO+SPST-NC)
1 auxiliary signalling contact
Double channel architecture (1oo2)
DC coil
Coil status visual indication with LED
35 mm rail (EN 60715) mount
22.5 mm wide, screwless terminals
48V dc voltage supply
관련된 링크들
- Finder Non-Latching Relay, 48V dc Coil, 8A Switching Current, SPDT
- Finder Non-Latching Relay, 48V ac Coil, 8A Switching Current, SPDT
- Finder Non-Latching Relay, 48V ac Coil, 16A Switching Current, SPDT
- Finder PCB Non-Latching Relay, 48V dc Coil, 16A Switching Current, SPST
- Finder PCB Non-Latching Relay, 48V dc Coil, 10A Switching Current, SPDT
- Finder DIN Rail Non-Latching Relay, 48V dc Coil, 10A Switching Current
- Finder DIN Rail Non-Latching Relay, 48V dc Coil, 6A Switching Current
- Finder DIN Rail Non-Latching Relay, 48V dc Coil, 6A Switching Current, DPDT