Panasonic Surface Non-Latching Relay, 5V dc Coil, 28.1mA Switching Current, DPDT
- RS 제품 번호:
- 247-4415
- 제조사 부품 번호:
- TX2SS-5V
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩5,540.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩5,540.00 | - |
| 5 - 9 | ₩5,380.00 | 2% |
| 10 - 19 | ₩5,260.00 | 5% |
| 20 + | ₩5,140.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-4415
- 제조사 부품 번호:
- TX2SS-5V
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | TX | |
| Terminal Type | Solder | |
| Switching Current | 28.1mA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Length | 22mm | |
| Coil Power | 200mW | |
| Height | 12mm | |
| Width | 7mm | |
| Standards/Approvals | UL, VDE, RoHS, CSA | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series TX | ||
Terminal Type Solder | ||
Switching Current 28.1mA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Length 22mm | ||
Coil Power 200mW | ||
Height 12mm | ||
Width 7mm | ||
Standards/Approvals UL, VDE, RoHS, CSA | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with single side stable function and has rated coil voltage of 5 Vdc. It is a SS type surface mount device.
It has standard Ag+Au (clad) contact material
This product comes in a tube packaging
관련된 링크들
- Panasonic Surface Non-Latching Relay, 5V dc Coil, 28.1mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay, 4.5V dc Coil, 31mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay, 48V dc Coil, 5.6mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay, 9V dc Coil, 15.5mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay, 24V dc Coil, 5.8mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay, 4.5V dc Coil, 31mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay, 1.5V dc Coil, 93.8mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay, 24V dc Coil, 5.8mA Switching Current, DPDT