Panasonic Surface Non-Latching Relay, 5V dc Coil, 28.1mA Switching Current, DPDT
- RS 제품 번호:
- 247-4410
- 제조사 부품 번호:
- TX2SA-5V-Z
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1000개 더 담고 ₩98,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 500 units)*
₩2,439,000.00
일시적 품절
- 2027년 5월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 500 - 500 | ₩4,878.00 | ₩2,438,700.00 | - |
| 1000 - 1500 | ₩4,780.00 | ₩2,390,000.00 | ₩98,000.00 |
| 2000 + | ₩4,684.00 | ₩2,342,100.00 | ₩388,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-4410
- 제조사 부품 번호:
- TX2SA-5V-Z
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Coil Voltage | 5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | TX | |
| Terminal Type | Solder | |
| Switching Current | 28.1mA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Coil Power | 200mW | |
| Length | 22mm | |
| Standards/Approvals | VDE, UL, RoHS, CSA | |
| Width | 7mm | |
| Height | 12mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Coil Voltage 5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series TX | ||
Terminal Type Solder | ||
Switching Current 28.1mA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Coil Power 200mW | ||
Length 22mm | ||
Standards/Approvals VDE, UL, RoHS, CSA | ||
Width 7mm | ||
Height 12mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with single side stable function and has rated coil voltage of 5 Vdc. It is a SA type surface mount device.
It has standard Ag+Au (clad) contact material
This product comes in a tape and reel packaging
관련된 링크들
- Panasonic Surface Non-Latching Relay, 5V dc Coil, 28.1mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay, 24V dc Coil, 5.8mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay, 12V dc Coil, 11.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay, 4.5V dc Coil, 31mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay, 5V dc Coil, 40mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay, 5V dc Coil, 1A Switching Current, DPDT
- Panasonic Surface Non-Latching Relay, 24V dc Coil, 8.3mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay, 9V dc Coil, 15.5mA Switching Current, DPDT