Panasonic PCB Non-Latching Relay, 48V dc Coil, 5.6mA Switching Current, DPDT
- RS 제품 번호:
- 247-4395
- 제조사 부품 번호:
- TX2-48V
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
80개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 40 units)*
₩253,760.00
일시적 품절
- 2027년 5월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 40 - 40 | ₩6,344.00 | ₩253,800.00 | - |
| 80 - 120 | ₩6,218.00 | ₩248,720.00 | 1% |
| 160 - 360 | ₩6,094.00 | ₩243,784.00 | 3% |
| 400 + | ₩5,972.00 | ₩238,920.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-4395
- 제조사 부품 번호:
- TX2-48V
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | TX | |
| Terminal Type | Solder | |
| Switching Current | 5.6mA | |
| Switching Power | 60W | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Width | 7mm | |
| Coil Power | 200mW | |
| Height | 12mm | |
| Standards/Approvals | VDE, UL, RoHS, CSA | |
| Length | 22mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series TX | ||
Terminal Type Solder | ||
Switching Current 5.6mA | ||
Switching Power 60W | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Width 7mm | ||
Coil Power 200mW | ||
Height 12mm | ||
Standards/Approvals VDE, UL, RoHS, CSA | ||
Length 22mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with single side stable function and has rated coil voltage of 48 Vdc. It is a standard PCB terminal surface mount device.
It has standard Ag+Au (clad) contact material
This product comes in a tube packaging
관련된 링크들
- Panasonic PCB Non-Latching Relay, 48V dc Coil, 5.6mA Switching Current, DPDT
- Omron Non-Latching Relay, 48V ac Coil, 5A Switching Current, DPDT
- Aratas PCB Non-Latching Relay, 48V dc Coil, 3A Switching Current, DPDT
- Omron Non-Latching Relay, 48V dc Coil, 5A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay, 48V dc Coil, 6.3mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay, 48V dc Coil, 6.3mA Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay, 48V dc Coil, 6A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay, 9V dc Coil, 15.5mA Switching Current, DPDT