Panasonic Surface Non-Latching Relay, 5V dc Coil, 28.1mA Switching Current, DPDT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 50 units)*

₩221,800.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 50 개 unit(s)이 배송 준비 됨

수량
한팩당
Per Tube*
50 - 50₩4,436.00₩221,780.00
100 - 200₩4,302.00₩215,120.00
250 +₩4,216.00₩210,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-4369
제조사 부품 번호:
TQ2SA-5V
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

5V dc

Contact Configuration

DPDT

Mount Type

Surface

Series

TQ

Terminal Type

Solder

Switching Current

28.1mA

Switching Power

60W

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Coil Resistance

145Ω

Length

22mm

Standards/Approvals

CSA, RoHS, UL, VDE

Width

7mm

Coil Power

200mW

Height

12mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement; it has SA type terminal and has single side latching operating function. The rated coil voltage is 5 Vdc. It is used in variety of applications like telecommunications and measurement equipment, telephone related equipment, OA equipment and industrial machines.

Standard (B.B.M.) type MBB function

This product comes in a tube packaging

관련된 링크들