Panasonic PCB Non-Latching Relay, 9V dc Coil, 15.5mA Switching Current, DPDT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
247-4358
제조사 부품 번호:
TQ2-9V
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

9V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

TQ

Terminal Type

Solder

Switching Current

15.5mA

Switching DC Voltage

30V dc

Switching Power

60W

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Coil Resistance

145Ω

Height

12mm

Coil Power

200mW

Width

7mm

Standards/Approvals

CSA, RoHS, UL, VDE

Length

22mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement; it has PCB terminal and has single side latching operating function. The rated coil voltage is 9 Vdc. It is used in variety of applications like telecommunications and measurement equipment, telephone related equipment, OA equipment and industrial machines.

Standard (B.B.M.) type MBB function

This product comes in a tube packaging

관련된 링크들