Aratas PCB Relay, 5V dc Coil, 5A Switching Current, DPST
- RS 제품 번호:
- 243-6593
- 제조사 부품 번호:
- G6B-2214P-US DC5
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 ₩73,200.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 100 units)*
₩1,045,400.00
일시적 품절
- 2027년 7월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩10,454.00 | ₩1,045,480.00 | - |
| 200 - 400 | ₩10,088.00 | ₩1,008,720.00 | ₩73,200.00 |
| 500 + | ₩9,878.00 | ₩987,720.00 | ₩288,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-6593
- 제조사 부품 번호:
- G6B-2214P-US DC5
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Coil Voltage | 5V dc | |
| Product Type | Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | G6B | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Switching AC Voltage | 380V ac | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 1.25kVA | |
| Minimum Operating Temperature | -25°C | |
| Coil Resistance | 83.3Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 11mm | |
| Coil Power | 200mW | |
| Width | 11mm | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Coil Voltage 5V dc | ||
Product Type Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series G6B | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Switching AC Voltage 380V ac | ||
Switching DC Voltage 125V dc | ||
Switching Power 1.25kVA | ||
Minimum Operating Temperature -25°C | ||
Coil Resistance 83.3Ω | ||
Maximum Operating Temperature 70°C | ||
Height 11mm | ||
Coil Power 200mW | ||
Width 11mm | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
The Omron G6B series is a power relays have two poles, high capacity and high dielectric strength miniature relay comes with fully sealed construction. The coil voltage 5 Vdc, coil current is 60 mA, and coil resistance is 83.3 ohms.
High insulation with dielectric strength of 3,000VAC between coil and contacts
Contacts are made from Silver alloy (Cadmium free)
관련된 링크들
- Aratas PCB Relay, 5V dc Coil, 5A Switching Current, DPST
- Aratas PCB Power Relay, 5V dc Coil, 5A Switching Current, DPST
- Aratas PCB Power Relay, 24V dc Coil, 5A Switching Current, DPST
- Aratas PCB Power Relay, 12V dc Coil, 5A Switching Current, DPST
- Aratas PCB Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPST
- Aratas PCB Non-Latching Relay, 12V dc Coil, 5A Switching Current, DPST
- Aratas PCB Power Relay, 12V dc Coil, 15A Switching Current, DPST
- Aratas PCB Power Relay, 24V dc Coil, 15A Switching Current, DPST