Aratas PCB Relay, 12V dc Coil, 16A Switching Current, SPST
- RS 제품 번호:
- 243-6589
- 제조사 부품 번호:
- G5RL-U1A-E DC12
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 100 units)*
₩828,800.00
일시적 품절
- 2027년 5월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 100 - 100 | ₩8,288.00 | ₩828,700.00 |
| 200 - 400 | ₩7,996.00 | ₩799,540.00 |
| 500 + | ₩7,836.00 | ₩783,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-6589
- 제조사 부품 번호:
- G5RL-U1A-E DC12
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5RL-U/-K | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 240Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Coil Power | 140mW | |
| Length | 50mm | |
| Standards/Approvals | CQC Certified, CSA (File No. LR31928), VDE Certified, UL (File No. E41643) | |
| Height | 15mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5RL-U/-K | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 240Ω | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Coil Power 140mW | ||
Length 50mm | ||
Standards/Approvals CQC Certified, CSA (File No. LR31928), VDE Certified, UL (File No. E41643) | ||
Height 15mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron G5RL series is a low profile power relays have single pole comes in various models. The coil voltage is 12 Vdc, coil resistance is 50 ohms, and coil current is 50 mA. It has Silver alloy (Ag) coated contacts.
Feature creepage distance of 8mm between coil and contacts
An ambient operating temperature of 85ºC
관련된 링크들
- Aratas PCB Relay, 12V dc Coil, 16A Switching Current, SPST
- Aratas PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- Aratas PCB Power Relay, 12V dc Coil, 12A Switching Current, SPST
- Aratas PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Aratas PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST
- Aratas PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- Aratas PCB Power Relay, 3V dc Coil, 16A Switching Current, SPST
- Aratas PCB Relay, 12V dc Coil, 23A Switching Current, SPST