Aratas PCB Relay, 5V dc Coil, 1A Switching Current, SPST
- RS 제품 번호:
- 243-6566
- 제조사 부품 번호:
- G2RL-2A DC5
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 100 units)*
₩550,200.00
일시적 품절
- 2027년 6월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 100 - 100 | ₩5,502.00 | ₩550,280.00 |
| 200 - 400 | ₩5,310.00 | ₩530,940.00 |
| 500 + | ₩5,198.00 | ₩519,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-6566
- 제조사 부품 번호:
- G2RL-2A DC5
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Product Type | Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | Screw | |
| Switching Current | 1A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 62.5Ω | |
| Length | 50mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 400mW | |
| Height | 15mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Product Type Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type Screw | ||
Switching Current 1A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 62.5Ω | ||
Length 50mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Coil Power 400mW | ||
Height 15mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
The Omron G2RL series is compact power relays used in high current load switching application and high ambient temperature environment. It has DPST (2 form A) configuration, the coil voltage is 5 Vdc, coil resistance is 62.5 ohms and coil current is 80 mA.
Reduced power consumption with voltage holding and pulse width modulation (PWM) control
Satisfies ambient operating temperature requirement of 85°C and 105°C
관련된 링크들
- Aratas PCB Relay, 5V dc Coil, 1A Switching Current, SPST
- Aratas PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST
- Aratas PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST
- Aratas PCB Relay, 12V dc Coil, 16A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST
- Aratas PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- Aratas PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- Aratas PCB Power Relay, 3V dc Coil, 16A Switching Current, SPST