TE Connectivity PCB Monostable Relay, 12V dc Coil, 16A Switching Current, SPST
- RS 제품 번호:
- 240-8964
- 제조사 부품 번호:
- 4-1415899-9
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
60개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 20 units)*
₩68,800.00
재고있음
- 추가로 2026년 11월 09일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 20 - 40 | ₩3,440.00 | ₩68,780.00 | - |
| 60 - 180 | ₩3,298.00 | ₩65,960.00 | 4% |
| 200 + | ₩3,232.00 | ₩64,640.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-8964
- 제조사 부품 번호:
- 4-1415899-9
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Monostable Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 100Ω | |
| Length | 20mm | |
| Height | 15mm | |
| Coil Power | 400mW | |
| Width | 10mm | |
| Standards/Approvals | UL, RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Monostable Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 100Ω | ||
Length 20mm | ||
Height 15mm | ||
Coil Power 400mW | ||
Width 10mm | ||
Standards/Approvals UL, RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- AT
The TE Connectivity SCHRACK power PCB relay RZ has 400 mW coil power rating DC, 360 Ω coil resistance, UL coil insulation class F
Power Relay Type Standard
Coil Magnetic System Monostable, DC
Product Weight 10 g
Insulation Special Features Tracking Index of Relay Base PTI250
관련된 링크들
- TE Connectivity PCB Monostable Relay, 12V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Monostable Relay, 24V dc Coil, 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 12V dc Coil, 12A Switching Current, SPST
- TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Monostable Relay, 12V dc Coil, 10A Switching Current, SPST
- TE Connectivity PCB Monostable Relay, 12V dc Coil, 30A Switching Current, SPST