Aratas PCB Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT
- RS 제품 번호:
- 232-6240
- 제조사 부품 번호:
- G2RL-1-PW1 DC12
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 232-6240
- 제조사 부품 번호:
- G2RL-1-PW1 DC12
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | Solder | |
| Switching Current | 12A | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.7mm | |
| Standards/Approvals | VDE, RoHS, IEC/EN 60079-15 | |
| Length | 29mm | |
| Height | 15.7mm | |
| Coil Power | 400mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type Solder | ||
Switching Current 12A | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 85°C | ||
Width 12.7mm | ||
Standards/Approvals VDE, RoHS, IEC/EN 60079-15 | ||
Length 29mm | ||
Height 15.7mm | ||
Coil Power 400mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
The Omron G2RL series low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. It has a 1 pole and use for home appliances and industrial machinery.
A wide variety of single pole high-capacity (16 A)
IEC/EN 60335-1 conformed. (-HA Model)
Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model)
Clearance and creepage distance: 8 mm / 8 mm min
Reduced power consumption with volt
관련된 링크들
- Aratas PCB Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT
- Aratas PCB Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT
- Aratas PCB Non-Latching Relay, 5V dc Coil, 12A Switching Current, SPDT
- Aratas Hole Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT
- Aratas Hole Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT
- Aratas PCB Non-Latching Relay, 48V dc Coil, 12A Switching Current, SPDT
- Aratas PCB Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT
- Aratas PCB Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPST