Aratas PCB Non-Latching Relay, 12V dc Coil, 10A Switching Current, DPST
- RS 제품 번호:
- 232-6217
- 제조사 부품 번호:
- G2RG-2A-X DC12
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩35,380.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩35,380.00 |
| 10 - 99 | ₩34,680.00 |
| 100 - 299 | ₩33,980.00 |
| 300 + | ₩33,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-6217
- 제조사 부품 번호:
- G2RG-2A-X DC12
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | G2RG | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 300V dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 180Ω | |
| Width | 12.7mm | |
| Standards/Approvals | IEC/EN 60079-15, RoHS, VDE | |
| Coil Power | 800mW | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series G2RG | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 300V dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 180Ω | ||
Width 12.7mm | ||
Standards/Approvals IEC/EN 60079-15, RoHS, VDE | ||
Coil Power 800mW | ||
Length 29mm | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- ID
The Omron G2RG series of power relay with 12 Vdc and 10 A switching capacity. It has a 2 poles series wiring with 3.0 mm contact gap. Used for energy storage system.
Achieves 500 VDC 10 A switching capacity used with 2 pole series wiring
3.0 mm contact gap (2 poles series wiring)
Offers high insulation with insulation distance above 8 mm and
impulse withstand voltage of 10 kV between coil and contacts.
UL and TÜV cert
관련된 링크들
- Aratas PCB Non-Latching Relay, 12V dc Coil, 10A Switching Current, DPST
- Aratas PCB Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPST
- Aratas PCB Non-Latching Relay, 12V dc Coil, 5A Switching Current, DPST
- Aratas PCB Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPST
- Aratas Panel Non-Latching Relay, 24V dc Coil, 25A Switching Current, DPST
- Aratas PCB Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPST
- Aratas PCB Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPST
- Aratas PCB Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPST