Finder Panel Non-Latching Relay, 12V ac Coil, 10A Switching Current, DPST

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
225-4654
Distrelec 제품 번호:
136-70-180
제조사 부품 번호:
26.02.8.012.0000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

12V ac

Product Type

Non-Latching Relay

Contact Configuration

DPST

Mount Type

Panel

Series

26

Terminal Type

Screw

Switching Current

10A

Switching Power

2.5kVA

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

40°C

Coil Resistance

17Ω

Height

84mm

Coil Power

4.5W

Width

17mm

Standards/Approvals

EN 60601-1

Length

58mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT

Finder 26 series Modular Step Relay, 10A Switching Current, 12V AC Coil Voltage - 26.02.8.012.0000


This modular step relay is designed for reliable control in various electrical systems. The product features a 12V AC coil with a DPST (Double Pole Single Throw) configuration. It is suitable for panel mounting, ensuring easy installation in a diverse range of applications. Built for robust performance, it meets the needs of industrial environments, with exceptional versatility across automation tasks.

Features & Benefits


• Offers 10A switching capacity for substantial loads

• Provides up to 400V AC switching voltage for reliability

• Designed with AgNi contact material for durability

• Features single-phase and two-phase switch options for flexibility

• Utilises screw terminal connections for secure wiring

• Capable of operating in temperatures from -40°C to +40°C

Applications


• Used for lighting control in corridors of hotels and offices

• Employed for precise bedroom and living room light control

• Suitable for integration in industrial systems for automation purposes

• Ideal for electrical requiring reliable and durable relays

What are the primary advantages of using a DPST configuration?


The DPST configuration allows for the control of two separate circuits simultaneously, enhancing versatility in light and equipment management without requiring multiple relays.

How does the maximum switching voltage impact performance in an industrial setting?


The ability to handle up to 400V AC facilitates safe and effective operation across a variety of high-voltage applications. This ensures smooth control of machinery and lighting systems, minimising risks of electrical failure.

What type of terminal connections does this relay utilise, and how does that benefit installation?


This relay features screw terminal connections, which offer reliable and secure wiring options. This design simplifies installations and maintenance while ensuring stable electrical connections.

What lifespan can be expected from the relay under normal operating conditions?


The relay is rated for up to 100,000 cycles in electrical life, ensuring long-term reliability, particularly in environments where frequent switching is required.

How does the insulation specification contribute to overall safety and performance?


With a dielectric strength between the supply and contacts at 4kV, the relay provides robust insulation that enhances safety and prevents electrical faults or short circuits.

관련된 링크들