TE Connectivity Surface Non-Latching Relay, 28V dc Coil, 300A Switching Current, SPST
- RS 제품 번호:
- 223-8107
- 제조사 부품 번호:
- 26-56-08
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩1,026,160.00
재고있음
- 96 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩1,026,160.00 |
| 5 + | ₩923,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-8107
- 제조사 부품 번호:
- 26-56-08
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 28V dc | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | KISSLING 26 | |
| Terminal Type | Screw | |
| Switching Current | 300A | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 5.2Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 98mm | |
| Coil Power | 8W | |
| Standards/Approvals | IEC 60529, RoHS | |
| Width | 62mm | |
| Length | 135mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 28V dc | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series KISSLING 26 | ||
Terminal Type Screw | ||
Switching Current 300A | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 5.2Ω | ||
Maximum Operating Temperature 85°C | ||
Height 98mm | ||
Coil Power 8W | ||
Standards/Approvals IEC 60529, RoHS | ||
Width 62mm | ||
Length 135mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- DE
The TE Connectivity coil system relay features extremely high shock and vibration resistance predominantly from careful design and an optimized magnetic circuit. It has 300 ampere current rating. This relay belongs to kissling 26 series.
IP67 Protection class
Operating temperature range is from -55° C to 74° C
Monostable high performance relay
Mechanical life tested for 1 million mechanical cycles
Up to 30G shock & 10G vibration resistant
Military grade performance
Wide variety of configuration options for individual needs
관련된 링크들
- TE Connectivity Surface Non-Latching Relay, 28V dc Coil, 50A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 28V dc Coil, 200A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 28V dc Coil, 100A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 28V dc Coil, 500A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 24V dc Coil, 300A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 28V dc Coil, 120A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 24V dc Coil, 500A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 12V dc Coil, 300A Switching Current, SPST