Schneider Electric Power Relay, 230V ac Coil, 10A Switching Current, 3PDT
- RS 제품 번호:
- 220-5157
- 제조사 부품 번호:
- RUMC33P7
- 제조업체:
- Schneider Electric
Subtotal (1 pack of 10 units)*
₩356,260.00
제조사가 재고 비축중
- 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩35,626.00 | ₩356,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-5157
- 제조사 부품 번호:
- RUMC33P7
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Series | Harmony Relay RUM | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 2.5kVA | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 6.8kΩ | |
| Standards/Approvals | RoHS, EAC, CSA, UL, REACH | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Series Harmony Relay RUM | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching Power 2.5kVA | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 6.8kΩ | ||
Standards/Approvals RoHS, EAC, CSA, UL, REACH | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
The Schneider electric range zelio RUM of universal plug-in relay on base, Spring return lockable test button for testing contacts A mechanical indication of relay status No adjustments required for standard operation Socket to be ordered separately. Supply voltage is 24Vac and current is 10A.Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches.
Green Premium product
Mercury free
REACh free of SVHC
관련된 링크들
- Schneider Electric Power Relay, 230V ac Coil, 10A Switching Current, 3PDT
- Schneider Electric Relay Socket, 120V ac Coil, 10A Switching Current, 3PDT
- Schneider Electric Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Schneider Electric Power Relay, 110V dc Coil, 10A Switching Current, 3PDT
- Finder PCB Relay, 230V ac Coil, 10A Switching Current, 3PDT
- Schneider Electric Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Schneider Electric Power Relay, 120V ac Coil, 10A Switching Current, 3PDT
- Schneider Electric Relay Socket, 48V dc Coil, 10A Switching Current, 3PDT