Omron Non-Latching Relay, 12V ac Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

₩14,820.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 3 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩14,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
215-7869
제조사 부품 번호:
MY2N AC12(S)
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Non-Latching Relay

Coil Voltage

12V ac

Contact Configuration

DPDT

Series

MY

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

125V dc

Minimum Operating Temperature

-55°C

Switching AC Voltage

250V ac

Coil Resistance

46Ω

Maximum Operating Temperature

70°C

Standards/Approvals

CE, RoHS, VDE

Width

17mm

Height

28mm

Coil Power

1.3W

Length

21.5mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

When 2157869 is no longer for sale, please see RS article 2711919 for the updated version in the new range of relays from Omron.

The Omron MY series versatile plug-in power relays, is an improved miniature power relays with many models for sequence control and power applications. It has a wide range of relay variations including ones with operation indicators, high-capacity capability, built-in diodes, etc. It reduces wiring work by 60% when combined with the PYF-PU push-in plus socket. Other optional features include test button (lockable), hermetically sealed and latching types.

It offers higher conductivity and less temperature increase

Note

This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.

관련된 링크들