Omron DIN Rail Relay, 48V dc Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

₩33,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩33,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-5511
제조사 부품 번호:
G2R-2-SND DC48(S)
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Coil Voltage

48V dc

Product Type

Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

G2R-S

Terminal Type

Plug-In

Switching Current

5A

Switching AC Voltage

380V

Switching DC Voltage

125V dc

Switching Power

150W

Minimum Operating Temperature

-40°C

Coil Resistance

4220Ω

Maximum Operating Temperature

70°C

Width

13mm

Standards/Approvals

RoHS

Length

29mm

Height

35.5mm

Coil Power

530mW

Contact Material

Silver Tin Indium

Contact Resistance

100mΩ

Omron G2R-S Series Relay, 48V Coil Voltage, DPDT Contact Configuration - G2R-2-SND DC48(S)


This relay is a plug-in switching device designed for control and signal applications within industrial automation environments. It operates from a 48V DC Coil to change circuits via double-pole double-throw contacts, enabling versatile control of AC and DC loads in electrical and mechanical systems.

Features and Benefits:


• Coil consumption 530 mW reduces driver energy requirements
• Coil resistance 4220 Ω ensures predictable Coil current draw
• Switching current 5 A permits moderate load control
• Switching voltages 380V AC and 125V DC support mixed systems
• Contact material AgSnIn provides wear-resistant conductivity
• Plug-in Terminal format enables Rapid replacement and servicing

Applications


• Suitable for control panels requiring DPDT switching for motors
• Ideal for interposing signals in PLC and relay-logic racks
• Used with remote monitoring equipment for AC/DC load switching
• Can be used for small contactor replacement in Compact assemblies

What electrical environment limits should I observe for reliable operation?


The device is rated for up to 380V AC switching and 125V DC switching with a maximum switching power of 150 W, and should be used within those limits to avoid overstress.

What thermal range can the component withstand during installation?


It is specified to operate between −40 °C and 70 °C, so installations must maintain ambient temperatures within this range.

How is the product mounted and connected in typical control cabinets?


The unit uses a DIN-rail mount and plug-in terminals to facilitate straightforward insertion and removal from standard control rails.

What are the electrical contact characteristics relevant to signal integrity?


Contact resistance is specified at 100 mΩ, supporting low-voltage signalling with minimal voltage drop across the contacts.

How Compact is the device for dense panel layouts?


The relay’s profile is 13mm in width, 29mm in length and 35.5mm in height, allowing installation in space-constrained assemblies.

관련된 링크들