Omron Power Relay, 110V ac Coil, 10A Switching Current, DPDT
- RS 제품 번호:
- 215-1588
- 제조사 부품 번호:
- LY2N AC100/110
- 제조업체:
- Omron
Subtotal (1 unit)*
₩43,060.00
재고있음
- 60 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩43,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-1588
- 제조사 부품 번호:
- LY2N AC100/110
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 110V ac | |
| Contact Configuration | DPDT | |
| Series | LY2N | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Height | 28mm | |
| Length | 36mm | |
| Width | 21.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Power Relay | ||
Coil Voltage 110V ac | ||
Contact Configuration DPDT | ||
Series LY2N | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Height 28mm | ||
Length 36mm | ||
Width 21.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
Omron LY2N Series Power Relay, DPDT Contact Configuration, 110V AC Coil Voltage - LY2N AC100/110
This compact, general-purpose DPDT relay is designed for efficient electrical control and automation tasks. With a coil voltage of 110 V AC, it is suitable for various industrial applications. The relay features a socket mount and quick plug-in terminal design, facilitating straightforward installation and maintenance.
Features & Benefits
• Plug-in terminal type reduces installation time
• Operating temperature range of -25 to +40°C for diverse environments
• Arc barrier ensures effective arc interruption
• Withstand voltage of 2000 VAC for enhanced safety
• Compliant with various safety standards for confidence
• High endurance rating for prolonged service life
Applications
• Suitable for general-purpose switching tasks
• Ideal for automation control systems
• Used in industrial machinery and equipment
• Appropriate for electrical circuits needing dependable performance
Can it withstand high operating temperatures?
It can operate between -25°C and +40°C.
Will it work with different terminal types?
It is designed for plug-in terminal compatibility.
Is it compliant with safety regulations?
Yes, it meets UL, CSA, and SEV standards.
Can I use it for latching applications?
This power relay is not intended for latching use.
What materials are the contacts made from?
The contacts are constructed from silver alloy for durability.
관련된 링크들
- Omron Power Relay, 110V ac Coil, 10A Switching Current, DPDT
- Omron Power Relay, 110V ac, 120 V ac Coil, 10A Switching Current, DPDT
- Omron Power Relay, 100V ac, 110 V ac Coil, 10A Switching Current, DPDT
- Omron Power Relay, 100V ac, 110 V ac Coil, 7A Switching Current, DPDT
- Omron Power Relay, 110V dc Coil, 10A Switching Current, DPDT
- Omron Surface Power Relay, 100V ac, 110 V ac Coil, 10A Switching Current, DPDT
- Omron Surface Power Relay, 110V dc Coil, 10A Switching Current, DPDT
- Omron Relay, 110V ac Coil, 10A Switching Current, DPDT