Omron Relay, 24V ac Coil, 10A Switching Current, DPDT
- RS 제품 번호:
- 214-7951
- 제조사 부품 번호:
- LY2I4N 24VAC
- 제조업체:
- Omron
Subtotal (1 unit)*
₩32,860.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩32,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-7951
- 제조사 부품 번호:
- LY2I4N 24VAC
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPDT | |
| Series | LY | |
| Terminal Type | Plug-In, Solder | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 125V dc | |
| Coil Resistance | 180Ω | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA, CE, UL, RoHS | |
| Height | 28mm | |
| Length | 36mm | |
| Coil Power | 0.9W | |
| Width | 21.5mm | |
| Contact Material | Silver Tin Indium | |
| Contact Resistance | 50mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration DPDT | ||
Series LY | ||
Terminal Type Plug-In, Solder | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 125V dc | ||
Coil Resistance 180Ω | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA, CE, UL, RoHS | ||
Height 28mm | ||
Length 36mm | ||
Coil Power 0.9W | ||
Width 21.5mm | ||
Contact Material Silver Tin Indium | ||
Contact Resistance 50mΩ | ||
Omron Series LY Relay, 24V AC Coil Voltage, DPDT Contact Configuration - LY2I4N 24VAC
This relay is a Compact electromechanical switching device designed for control panels and automation systems that require double-pole double-throw switching at moderate currents. It operates from an alternating 24V Coil and is mounted via a plug-in socket for straightforward replacement and maintenance in industrial control environments.
Features and Benefits:
• 24VAC 0.9W Coil reduces drive power requirements for controllers
• DPDT contact arrangement enables versatile circuit reconfiguration
• 10A switching capacity supports common control and power loads
• 250VAC rated for AC switching across mains-level circuits
• 125VDC capability permits DC load switching where needed
• 50mΩ contact resistance ensures low-voltage drop and minimal heating
• DPDT contact arrangement enables versatile circuit reconfiguration
• 10A switching capacity supports common control and power loads
• 250VAC rated for AC switching across mains-level circuits
• 125VDC capability permits DC load switching where needed
• 50mΩ contact resistance ensures low-voltage drop and minimal heating
Applications
• Suitable for motor starter auxiliary switching in panels
• Ideal for timer and sequencing modules in automation racks
• Used with building management systems for lighting control
• Can be used for relay interposing in PLC input/output circuits
• Suitable for replacement in socket-mounted industrial relays
• Ideal for timer and sequencing modules in automation racks
• Used with building management systems for lighting control
• Can be used for relay interposing in PLC input/output circuits
• Suitable for replacement in socket-mounted industrial relays
What Coil characteristics determine drive compatibility?
The Coil consumes 0.9W and presents a resistance of 180Ω, which defines the current draw and the drive circuitry requirements when energised by a 24V AC source.
How are electrical connections provided for integration?
Terminals are arranged for plug-in installation and also permit soldered connections for fixed wiring or PCB interfacing when a secure joint is required.
What contact metallurgy offers performance benefits?
Contacts are composed of an AgSnIn alloy, which provides a balance of conductivity and resistance to welding under switching of AC and DC loads.
What operating temperature range should installers consider?
The device is specified to function between -25°C and 55°C, informing panel ventilation and ambient limits for reliable operation.
관련된 링크들
- Omron Power Relay, 24V ac Coil, 10A Switching Current, DPDT
- Omron Surface Power Relay, 24V ac Coil, 10A Switching Current, DPDT
- Omron Power Relay, 12V ac Coil, 10A Switching Current, DPDT
- Omron Relay, 220V ac, 240 V ac Coil, 10A Switching Current, DPDT
- Omron Power Relay, 240V ac Coil, 10A Switching Current, DPDT
- Omron Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- Omron Surface Power Relay, 240V ac Coil, 10A Switching Current, DPDT
- Omron Flange Power Relay, 240V ac Coil, 10A Switching Current, DPDT