Phoenix Contact DIN Rail Relay Module Interface Relay, 24V dc Coil, 2mA Switching Current, 4PDT
- RS 제품 번호:
- 207-3378
- 제조사 부품 번호:
- 2908332
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩255,160.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩25,516.00 | ₩255,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-3378
- 제조사 부품 번호:
- 2908332
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Relay Module Interface Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Mount Type | DIN Rail | |
| Series | RIF-2-RPT-LDP-24DC/4X21 AU | |
| Terminal Type | Push-in | |
| Switching Current | 2mA | |
| Height | 96mm | |
| Length | 75mm | |
| Width | 31mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Relay Module Interface Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Mount Type DIN Rail | ||
Series RIF-2-RPT-LDP-24DC/4X21 AU | ||
Terminal Type Push-in | ||
Switching Current 2mA | ||
Height 96mm | ||
Length 75mm | ||
Width 31mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact pre-assembled relay module with push-in connection having input voltage of 24V DC. It is consisting of relay base, power contact relay and metal retaining bracket.
Ambient temperature -40 to 60 °C
Degree of protection RT I,IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact DIN Rail Relay Module Interface Relay, 230V ac Coil, 10mA Switching Current, 2PDT
- Phoenix Contact DIN Rail Interface Relay, 24V dc Coil, 5mA Switching Current, 4PDT
- Phoenix Contact DIN Rail Interface Relay, 120V ac Coil, 10A Switching Current, 3PDT
- Phoenix Contact DIN Rail Interface Relay, 120V ac Coil, 1A Switching Current, 2PDT
- Phoenix Contact DIN Rail Interface Relay, 24V dc Coil, 10mA Switching Current, 3PDT
- Phoenix Contact Plug-in Interface Relay, 120V ac Coil, 5mA Switching Current, 4PDT
- Phoenix Contact Plug-in Interface Relay, 230V ac Coil, 5mA Switching Current, 4PDT
- Finder PCB Power Relay Module, 24V dc Coil, 16A Switching Current, 3PDT