Phoenix Contact DIN Rail Power Relay, 125V dc Coil, 10A Switching Current, 3PDT
- RS 제품 번호:
- 191-4388
- 제조사 부품 번호:
- 2909207
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 191-4388
- 제조사 부품 번호:
- 2909207
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 125V dc | |
| Contact Configuration | 3PDT | |
| Mount Type | DIN Rail | |
| Series | REL-OR3/LDP-125DC/3X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 440V | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 1.44W | |
| Standards/Approvals | IEC 60664, IEC 61810 | |
| Width | 54.4mm | |
| Height | 35mm | |
| Length | 35mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 125V dc | ||
Contact Configuration 3PDT | ||
Mount Type DIN Rail | ||
Series REL-OR3/LDP-125DC/3X21 | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 440V | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Maximum Operating Temperature 70°C | ||
Coil Power 1.44W | ||
Standards/Approvals IEC 60664, IEC 61810 | ||
Width 54.4mm | ||
Height 35mm | ||
Length 35mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PL
Plug-in octal relays with power contacts, 3 changeover contacts, test button, freewheeling diode, mechanical switch position indicator, polarity A1+, A2-, input voltage: 125 V DC.
관련된 링크들
- Phoenix Contact DIN Rail Power Relay, 125V dc Coil, 16A Switching Current, 3PDT
- Finder Relay, 125V dc Coil, 10A Switching Current, 3PDT
- Finder Relay, 125V dc Coil, 6A Switching Current, 3PDT
- Turck Power Relay, 125V Coil, 10A Switching Current, 3PDT
- Turck Power Relay, 125V Coil, 6A Switching Current, 4PDT
- Siemens Power Relay, 125V dc Coil, 10A Switching Current, 3PDT
- Siemens Power Relay, 125V dc Coil, 6A Switching Current, 4PDT
- Phoenix Contact Power Relay, 125V dc Coil, 50mA Switching Current, 4PDT