Aratas PCB Power Relay, 5V dc Coil, 36A Switching Current, SPST

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
183-7491
제조사 부품 번호:
G6QE-1A DC5
제조업체:
Aratas
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Aratas

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G6QE

Terminal Type

PCB Pin

Switching Current

36A

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Maximum Operating Temperature

85°C

Coil Resistance

17.9Ω

Width

16mm

Standards/Approvals

RoHS

Height

20.5mm

Length

30.5mm

Coil Power

1.4W

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
Miniature and Low Height Single-pole Power Relay with 36A Switching Current

High switching current of 36 A@250 VAC and 10,000 operations, 30 A@250 VAC and 100,000 operations in a miniature package

Achieved 10-kV impulse withstand voltage (between coil and contacts)

Power consumption reduced to 12% compared with rated coil consumption by lowering the applied voltage to the coil after applying nominal voltage for 100 ms relay operation (Reduced to 35% from rated coil voltage)

관련된 링크들