Omron DIN Rail Power Relay, 12V dc Coil, 6A Switching Current, SPDT
- RS 제품 번호:
- 178-8272
- 제조사 부품 번호:
- G2RV-SR500 DC12
- 제조업체:
- Omron
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩47,360.00
일시적 품절
- 2027년 2월 01일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩47,360.00 |
| 5 - 9 | ₩45,920.00 |
| 10 + | ₩44,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-8272
- 제조사 부품 번호:
- G2RV-SR500 DC12
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | G2RV | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.5kVA | |
| Maximum Operating Temperature | 55°C | |
| Coil Power | 300mW | |
| Width | 6.2mm | |
| Length | 6.2mm | |
| Standards/Approvals | RoHS | |
| Height | 90mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series G2RV | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.5kVA | ||
Maximum Operating Temperature 55°C | ||
Coil Power 300mW | ||
Width 6.2mm | ||
Length 6.2mm | ||
Standards/Approvals RoHS | ||
Height 90mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
Omron G2RV Series Power Relay, 12V DC Coil Voltage, 6A Switching Current - G2RV-SR500 DC12
When 1788272 is no longer for sale, please see RS article 2711837 for the updated version in the new range of relays from Omron.
Features & Benefits
• Designed for a maximum switching current of 6A
• Incorporates push-in terminals for easy connections
• Operates effectively across temperatures from -40 °C to +55 °C
• Built with Ag alloy contacts for enhanced durability
• Achieves a lifespan of over 5 million operations
• Capable of handling high voltages up to 440V AC
Applications
• Utilised in automation control panels for efficient switching
• Employed in electrical distribution systems for reliable performance
• Ideal for mechanical systems requiring compact relay solutions
• Suitable for use in various industrial equipment settings
Having been designed from first principles, instead of being adapted from a PCB relay, Omrons G2RV series is the only genuine slim industrial relay on the market. As a result, the G2RV offers a wide array of benefits to machine manufacturers and panel builders. Just 6mm wide, the relay is ideal for compact panels and equipment, yet it offers all of the durability and reliability required for industrial applications.
What are the advantages of using this relay for automation projects?
Push-in plus Technology – easy wiring
Lockable test switch models available
Large plug-in pins – excellent connection
LED/mechanical flag – check operation
Transparent housing – check condition
Slim outline – space saving
Special input type with gold plated contacts
G3RV compatible
This relay provides reliable switching capabilities with a maximum current of 6A and operates across a wide temperature range, ensuring performance in varying conditions. Its SPDT configuration offers flexibility in control applications.
How does the push-in terminal feature enhance installation?
The push-in terminal design simplifies wiring processes, allowing for quicker and more secure connections, which is particularly beneficial in environments where time and efficiency are critical.
What makes this relay particularly suitable for high-voltage applications?
It can handle a maximum switching voltage of 440V AC, making it suitable for high-voltage applications without risking damage or failure, thus enhancing safety and operational longevity.
What is the expected lifespan of this relay under normal operating conditions?
Under standard operating conditions, it is designed to last over 5 million operations, ensuring long-term reliability and reducing the need for frequent replacements.
How can this relay fit into diverse industrial settings?
Its compact design and ability to handle diverse electrical loads make it adaptable for use in various industrial applications, from automation controls to equipment management systems.
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
관련된 링크들
- Omron DIN Rail Power Relay, 12V dc Coil, 6A Switching Current, SPDT
- Omron DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, SPDT
- Omron DIN Rail Power Relay, 48V ac/dc Coil, 6A Switching Current, SPDT
- Omron DIN Rail Power Relay, 24V ac/dc Coil, 6A Switching Current, SPDT
- Omron DIN Rail Power Relay, 230V ac Coil, 6A Switching Current, SPDT
- Omron DIN Rail Power Relay, 110V ac Coil, 6A Switching Current, SPDT
- Omron Non-Latching Relay, 21V dc Coil, 6A Switching Current, SPDT
- Omron DIN Rail Power Relay, 48V dc Coil, 6A Switching Current, SPDT