Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 10A Switching Current, DPDT
- RS 제품 번호:
- 176-2962
- 제조사 부품 번호:
- HF115FK/5-2Z4T(610)
- 제조업체:
- Hongfa Europe GMBH
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
15개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩29,820.00
재고있음
- 175 개 단위 배송 준비 완료
- 추가로 2026년 11월 30일 부터 245 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 10 | ₩5,964.00 | ₩29,820.00 | - |
| 15 - 20 | ₩5,832.00 | ₩29,160.00 | 2% |
| 25 + | ₩5,708.00 | ₩28,540.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-2962
- 제조사 부품 번호:
- HF115FK/5-2Z4T(610)
- 제조업체:
- Hongfa Europe GMBH
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hongfa Europe GMBH | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | HF115FK | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2kVA | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 62Ω | |
| Width | 12.7mm | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hongfa Europe GMBH | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series HF115FK | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2kVA | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 62Ω | ||
Width 12.7mm | ||
Length 29mm | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Hongfa DPDT Non-Latching Relay PCB Mount
The Hongfa DPDT non-latching electromagnetic 2-pole PCB mount relay is a miniature form high power relay of intermediate category. It is actuated with the help of a 5VDC coil and up to 10A DC/AC current through the coil for the relay to switch positions. This relay has silver alloy contacts.
Features and Benefits
• High power switching up to 2KV in case of AC
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 10KVAC
• Flux proofed type
• Environmental friendly product
Applications
• Used as a control device
• Automotive industry
관련된 링크들
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay, 12V Coil, 8A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 20A, SPDT
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 20A, SPDT