Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
176-2947
제조사 부품 번호:
HF14FF/024-1ZSTF
제조업체:
Hongfa Europe GMBH
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

HF14FF

Terminal Type

PCB Pin

Switching Current

10A

Switching AC Voltage

277V

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching Power

2.8kVA

Coil Resistance

1.1kΩ

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

26mm

Length

29mm

Width

13mm

Coil Power

530mW

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN
10A switching capability

5kV dielectric strength (between coil and contacts)

Sockets available

Plastic sealed and dust protected types available

Environmental friendly product

Outline Dimensions: (29.0 x 13.0 x 26.0) mm

관련된 링크들