Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pack of 2 units)*

₩11,820.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 116 개 단위 배송 준비 완료
  • 2026년 11월 30일 부터 최종 80 개 단위 배송
수량
한팩당
한팩당*
2 +₩5,910.00₩11,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-2892
제조사 부품 번호:
HF3F-L/12-1ZL2T(610)
제조업체:
Hongfa Europe GMBH
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hongfa Europe GMBH

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB Mount

Series

HF3F-L

Terminal Type

PCB Pin

Switching Current

10A

Height

15.5mm

Length

19mm

Standards/Approvals

CQC File No:CQC15002121475, cULus File No:E134517, VDE File No:40040757

COO (Country of Origin):
CN

Hongfa SPDT Latching Relay


The Hongfa SPDT latching electromagnetic PCB mount relay is a subminiature high power latching relay. It is actuated with the help of a 12VDC Coil and up to 10A DC/AC current through the Coil for the relay to switch positions. It has a low mounting height of 15.5mm. This relay has silver alloy contacts. The contact arrangement used is 1 Form A type and has 2 Coils latching. Forcibly guided contact is also used for guided protection.

Features and Benefits


• High power switching capacity up to 30W in case of DC

• Sensitive low Coil power of 800mW

• Service temperature range between -40°C and 85°C

• Isolation voltage between Coil and contact is 2KVAC

• Plastic sealed and flux proofed type

Applications


• Used as a control device

• Automotive industry

관련된 링크들