Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 20A Switching Current, SPDT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
176-2782
제조사 부품 번호:
HF14FW/012-ZSPTF
제조업체:
Hongfa Europe GMBH
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hongfa Europe GMBH

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

HF14FW

Terminal Type

PCB Pin

Switching Current

20A

Switching AC Voltage

277V

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching Power

5.5kVA

Coil Resistance

275Ω

Maximum Operating Temperature

85°C

Width

13mm

Standards/Approvals

RoHS

Length

29mm

Coil Power

720mW

Height

26.5mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

Hongfa SPDT Non-Latching Relay


The Hongfa SPDT non-latching electromagnetic 2-pole PCB mount relay is a miniature form power relay of intermediate category. It is actuated with the help of a 12VDC and up to 20A DC/AC coil. This relay has silver alloy contacts. The contact arrangement is of 1 Form C type and insulation standard is Class F.

Features and Benefits


• High power switching up to 480W in case of DC

• Service temperature range between -40°C and 85°C

• Isolation voltage between coil and contact is 4KVAC

• Plastic sealed type

• Sockets available

• Environmental friendly product

Applications


• Used as a control device

• Automotive industry

관련된 링크들