Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS 제품 번호:
- 176-2762
- 제조사 부품 번호:
- HF14FF/012-1ZTF
- 제조업체:
- Hongfa Europe GMBH
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 176-2762
- 제조사 부품 번호:
- HF14FF/012-1ZTF
- 제조업체:
- Hongfa Europe GMBH
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hongfa Europe GMBH | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | HF14FF | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching Power | 2.8kVA | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 275Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 13mm | |
| Standards/Approvals | RoHS | |
| Length | 29mm | |
| Coil Power | 530mW | |
| Height | 26mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hongfa Europe GMBH | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series HF14FF | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching Power 2.8kVA | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 275Ω | ||
Maximum Operating Temperature 70°C | ||
Width 13mm | ||
Standards/Approvals RoHS | ||
Length 29mm | ||
Coil Power 530mW | ||
Height 26mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
Hongfa SPDT Non-Latching Relay
The Hongfa SPDT 1-pole non-latching PCB mount relay is actuated with the help of a 12VDC coil and up to 10A DC/AC current through the coil for the relay to switch positions. It is a miniature type high power relay. It can be used with a single coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 5KV
• Service temperature range between -40°C and 70°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
관련된 링크들
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 17A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 17A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 10A Switching Current, DPDT