Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

200개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 Box of 100 units)*

₩300,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 11일 부터 1,000 개 단위 배송
  • 추가로 2027년 4월 22일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
100 - 100₩3,006.00₩300,540.00-
200 - 300₩2,930.00₩293,020.002%
400 +₩2,886.00₩288,520.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-2648
제조사 부품 번호:
HF3FA/024-ZTF
제조업체:
Hongfa Europe GMBH
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

HF3FA

Terminal Type

PCB Pin

Switching Current

10A

Switching AC Voltage

250V, 277V

Switching DC Voltage

28V dc

Switching Power

2.8kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

1.6kΩ

Height

15.5mm

Length

19mm

Standards/Approvals

RoHS

Coil Power

360mW

Width

15.2mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Hongfa SPDT Non-Latching Relay


The Hongfa SPDT non-latching electromagnetic PCB mount relay is a subminiature high power latching relay. This relay is actuated with the help of a 5VDC coil and up to 5A DC/AC (NC), 10A DC/AC (NO) current through the coil to switch positions. It has a low mounting height of 15.5mm. This relay has silver alloy contacts. The contact arrangement used is 1 Form C type and has 2 coils latching. Forcibly guided contact is also used for guided protection.

Features and Benefits


• High power switching capacity up to 280W in case of DC

• Sensitive low coil power of 360mW

• Service temperature range between -40°C and 85°C

• Isolation voltage between coil and contact is 2.5KVAC

• High contact capacity 1A 30VDC

• Plastic sealed type

• Low power consumption

Applications


• Used as a control device

• Automotive industry

관련된 링크들