Panasonic PCB Power Relay, 18V dc Coil, 31A Switching Current, SPST
- RS 제품 번호:
- 173-8850
- 제조사 부품 번호:
- ALFG2PF18
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 50 units)*
₩750,600.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 50 - 200 | ₩15,012.00 | ₩750,640.00 |
| 250 + | ₩14,712.00 | ₩735,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-8850
- 제조사 부품 번호:
- ALFG2PF18
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Coil Voltage | 18V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | ALFG | |
| Terminal Type | Through Hole | |
| Switching Current | 31A | |
| Switching Power | 8.3kVA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 230Ω | |
| Maximum Operating Temperature | 60°C | |
| Length | 30.1mm | |
| Standards/Approvals | VDE, UL, RoHS | |
| Width | 15.7mm | |
| Height | 23.3mm | |
| Coil Power | 1.4W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Coil Voltage 18V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series ALFG | ||
Terminal Type Through Hole | ||
Switching Current 31A | ||
Switching Power 8.3kVA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 230Ω | ||
Maximum Operating Temperature 60°C | ||
Length 30.1mm | ||
Standards/Approvals VDE, UL, RoHS | ||
Width 15.7mm | ||
Height 23.3mm | ||
Coil Power 1.4W | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
ALFG Series
These compact power relays are ideal for solar inverters. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage,(Ambient temperature: 20°C 68°F). which contributes to saving energy of equipment. Typical applications of these compact power relays are Photovoltaic power generation systems (Solar inverter), Uninterruptible Power Supplies, home appliances and office equipment.
High capacity
Low coil holding voltage
High insulation resistance
Surge breakdown voltage: 6kV
Typical applications: Solar inverter, Uninterriptible PSU's, Office equipment
Approvals
UL; C-UL; VDE
관련된 링크들
- Panasonic PCB Power Relay, 18V dc Coil, 31A Switching Current, SPST
- Panasonic PCB Power Relay, 9V dc Coil, 31A Switching Current, SPST
- Panasonic PCB Power Relay, 12V dc Coil, 31A Switching Current, SPST
- Panasonic PCB Power Relay, 24V dc Coil, 31A Switching Current, SPST
- Panasonic PCB Power Relay, 18V dc Coil, 22A Switching Current, SPST
- Panasonic PCB Power Relay, 9V dc Coil, 22A Switching Current, SPST
- Panasonic PCB Power Relay, 24V dc Coil, 22A Switching Current, SPST
- Panasonic PCB Power Relay, 12V dc Coil, 22A Switching Current, SPST