Panasonic PCB Power Relay, 12V dc Coil, 4A Switching Current, DPDT
- RS 제품 번호:
- 173-8161
- 제조사 부품 번호:
- S2EB-12V
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 50 units)*
₩4,111,500.00
일시적 품절
- 2027년 1월 12일 부터 450 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 50 - 50 | ₩82,230.00 | ₩4,111,460.00 |
| 100 - 150 | ₩80,174.00 | ₩4,008,700.00 |
| 200 + | ₩78,940.00 | ₩3,947,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-8161
- 제조사 부품 번호:
- S2EB-12V
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | S | |
| Terminal Type | Solder | |
| Switching Current | 4A | |
| Switching Power | 1kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 48V dc | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | 65°C | |
| Coil Power | 200mW | |
| Height | 10.4mm | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Length | 28mm | |
| Contact Material | Gold Plated | |
| Contact Resistance | 50mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series S | ||
Terminal Type Solder | ||
Switching Current 4A | ||
Switching Power 1kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 48V dc | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature 65°C | ||
Coil Power 200mW | ||
Height 10.4mm | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Length 28mm | ||
Contact Material Gold Plated | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- DE
S Series Relay
These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.
Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342
Approvals
UL, CSA
관련된 링크들
- Panasonic PCB Power Relay, 12V dc Coil, 3A Switching Current, DPDT
- Panasonic PCB Power Relay, 12V dc Coil, 4A Switching Current, DPDT
- Panasonic PCB Power Relay, 24V dc Coil, 4A Switching Current, DPDT
- Panasonic PCB Power Relay, 24V dc Coil, 3A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay, 12V dc Coil, 15A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay, 12V dc Coil, 44mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay, 12V dc Coil, 16.7mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay, 12V dc Coil, 11.7mA Switching Current, DPDT