TE Connectivity PCB Power Relay, 230V ac Coil, 10A Switching Current, DPDT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

40개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 Box of 20 units)*

₩373,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 360 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
20 - 20₩18,692.00₩373,840.00-
40 - 60₩18,224.00₩364,500.002%
80 +₩17,944.00₩358,880.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
164-0826
제조사 부품 번호:
4-1393243-3
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

RT2

Terminal Type

Solder

Switching Current

10A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Switching Power

2kVA

Coil Resistance

32.5kΩ

Maximum Operating Temperature

70°C

Width

12.7mm

Standards/Approvals

UL, IEC, REACH, RoHS, VDE

Coil Power

740mW

Height

15.7mm

Length

29mm

Contact Material

Silver Alloy

COO (Country of Origin):
AT

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.

RT1 PCB have 3.5mm pinning and are flux proof

RT2 PCB have 5mm pinning and are flux proof

RT3 PCB have 5mm pinning and are flux proor

RTB PCB have 3.5mm pinning and are wash tight

RTD PCB have 5mm pinning and are wash tight

RT4 PCB have 5mm pinning and are flux proof

RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm

Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE

관련된 링크들