TE Connectivity Flange Power Relay, 240V ac Coil, 30A Switching Current, DPST

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 30 units)*

₩2,486,700.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
30 - 30₩82,890.00₩2,486,718.00
60 - 90₩80,818.00₩2,424,558.00
120 +₩79,576.00₩2,387,262.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
164-0204
제조사 부품 번호:
T92S7A22-240=T92
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Coil Voltage

240V ac

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

Flange

Series

T92

Terminal Type

Quick Connect

Switching Current

30A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

65°C

Coil Resistance

3.8kΩ

Width

34.5mm

Coil Power

1.7W

Height

38mm

Standards/Approvals

RoHS, IEC 61810

Length

68.6mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

TE Connectivity T92 Series PCB and Panel Mount Relays


T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).

T92 series relays with part numbers T92XXX1X-XX are PCB mount

T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals

T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for Coil and 6.35mm for contacts.

30A DPST- NO & DPDT Switching capabilities

New screw Terminal version

Operating Temperature Range: -40 → +65°C

Contact Material AgCdO

관련된 링크들