TE Connectivity PCB Power Relay, 5V dc Coil, 10A Switching Current, SPDT
- RS 제품 번호:
- 163-9598
- 제조사 부품 번호:
- PB114005
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 1050 units)*
₩3,425,800.00
일시적 품절
- 2027년 1월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩3,425,800.00 | ₩3,262.00 |
| 5 + | ₩3,357,280.00 | ₩3,198.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 163-9598
- 제조사 부품 번호:
- PB114005
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | PB | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 70Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 357mW | |
| Width | 15mm | |
| Length | 15mm | |
| Standards/Approvals | RoHS, IEC 61810 | |
| Height | 20mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series PB | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 70Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 357mW | ||
Width 15mm | ||
Length 15mm | ||
Standards/Approvals RoHS, IEC 61810 | ||
Height 20mm | ||
Contact Material Silver Alloy | ||
TE Connectivity Miniature Power PCB Relay - PCB Series
PB series miniature power PCB through hole mount relays with nickel silver 90/10 cadmium free contacts and a standard class F coil system. These 10A PCB series miniature power PCB relays have a compact and simple design that offers high process security and have resistance to heat and fire according to EN60335, par. 30. Typical applications for these PB series power relays include white goods, small home appliances and heating and temperature controllers.
Compact design PCB power relay
Coil power: 360mW
Rated switching voltage: 240Vac
Clearance/creepage: ≥0.75mm
Isolation coil to contact: 2500V
Temperature range: –40 to 85°C
Dimensions: W15mm, D15mm, H20mm
Approvals
VDE
관련된 링크들
- TE Connectivity PCB Power Relay, 5V dc Coil, 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 5V dc Coil, 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 6V dc Coil, 10A Switching Current, SPDT
- Finder PCB Power Relay, 9V Coil, 10A Switching Current, SPDT
- Finder PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- Finder PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT