Relpol PCB Power Relay, 9V dc Coil, 15A Switching Current, SPDT
- RS 제품 번호:
- 134-8399
- 제조사 부품 번호:
- RM50-3011-85-1009
- 제조업체:
- Relpol
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩6,400.00
재고있음
- 37 개 단위 배송 준비 완료
- 추가로 2027년 4월 21일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩6,400.00 |
| 5 + | ₩5,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 134-8399
- 제조사 부품 번호:
- RM50-3011-85-1009
- 제조업체:
- Relpol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Relpol | |
| Coil Voltage | 9V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RM50 | |
| Terminal Type | PCB Pin | |
| Switching Current | 15A | |
| Switching DC Voltage | 48V dc | |
| Switching AC Voltage | 48V ac | |
| Switching Power | 3kVA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 225Ω | |
| Length | 19mm | |
| Standards/Approvals | RoHS | |
| Height | 15.5mm | |
| Width | 15.4mm | |
| Coil Power | 360mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Relpol | ||
Coil Voltage 9V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RM50 | ||
Terminal Type PCB Pin | ||
Switching Current 15A | ||
Switching DC Voltage 48V dc | ||
Switching AC Voltage 48V ac | ||
Switching Power 3kVA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 225Ω | ||
Length 19mm | ||
Standards/Approvals RoHS | ||
Height 15.5mm | ||
Width 15.4mm | ||
Coil Power 360mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- PL
Relpol RM50 Series PCB Relays
Relpol RM50 series miniature relays for general purpose applications. The RM50 relays are designed for PCB mounting and are suitable for a wide range of applications such as automobile, machine and electronic equipment.
Features and Benefits
DC coils;High load up to 15 A (DC);Compact size;High shock and vibration resistance
관련된 링크들
- Relpol PCB Power Relay, 9V dc Coil, 5A Switching Current, SPDT
- Relpol PCB Power Relay, 12V dc Coil, 15A Switching Current, SPDT
- Relpol PCB Power Relay, 5V dc Coil, 15A Switching Current, SPDT
- Relpol PCB Power Relay, 24V dc Coil, 15A Switching Current, SPDT
- Relpol PCB Power Relay, 3V dc Coil, 15A Switching Current, SPDT
- Relpol PCB Power Relay, 9V dc Coil, 16A Switching Current, 1 CO
- Relpol PCB Power Relay, 24V dc Coil, 10A Switching Current, 1 CO
- Relpol PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT