Relpol PCB Power Relay, 110V dc Coil, 16A Switching Current, 1 CO
- RS 제품 번호:
- 134-8382
- 제조사 부품 번호:
- RM85-2011-35-1110
- 제조업체:
- Relpol
Subtotal (1 unit)*
₩17,300.00
재고있음
- 추가로 2026년 11월 23일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩17,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 134-8382
- 제조사 부품 번호:
- RM85-2011-35-1110
- 제조업체:
- Relpol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Relpol | |
| Coil Voltage | 110V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | RM85 | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Switching Power | 4kVA | |
| Switching AC Voltage | 440V | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 25.2kΩ | |
| Length | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | EAC, RoHS | |
| Height | 15.7mm | |
| Coil Power | 480mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Relpol | ||
Coil Voltage 110V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series RM85 | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Switching Power 4kVA | ||
Switching AC Voltage 440V | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 25.2kΩ | ||
Length 29mm | ||
Width 12.7mm | ||
Standards/Approvals EAC, RoHS | ||
Height 15.7mm | ||
Coil Power 480mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- PL
Relpol RM85 Series Miniature Relays
Relpol RM85 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.
Miniature dimensions
Cadmium-free contacts
AC and DC coils
RoHS compliant
관련된 링크들
- Relpol PCB Power Relay, 5V dc Coil, 16A Switching Current, 1 CO
- Relpol PCB Power Relay, 9V dc Coil, 16A Switching Current, 1 CO
- Relpol PCB Power Relay, 110V ac Coil, 16A Switching Current, SPDT
- Relpol PCB Power Relay, 110V dc Coil, 8A Switching Current, DPDT
- Relpol PCB Power Relay, 24V dc Coil, 10A Switching Current, 1 CO
- Relpol PCB Power Relay, 110V ac Coil, 12A Switching Current, SPDT
- Relpol PCB Power Relay, 12V dc Coil, 12A Switching Current, 1 CO
- Relpol PCB Power Relay, 5V dc Coil, 12A Switching Current, 1 CO