Relpol PCB Power Relay, 110V ac Coil, 8A Switching Current, DPDT
- RS 제품 번호:
- 123-2083
- 제조사 부품 번호:
- RM84-2012-35-5110
- 제조업체:
- Relpol
Subtotal (1 unit)*
₩14,920.00
재고있음
- 64 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-2083
- 제조사 부품 번호:
- RM84-2012-35-5110
- 제조업체:
- Relpol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Relpol | |
| Coil Voltage | 110V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | RM84 | |
| Terminal Type | Plug-In | |
| Switching Current | 8A | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 440V | |
| Switching Power | 2kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 8.9kΩ | |
| Maximum Operating Temperature | 70°C | |
| Width | 12.7mm | |
| Length | 29mm | |
| Standards/Approvals | EAC, RoHS | |
| Coil Power | 750mW | |
| Height | 15.7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Relpol | ||
Coil Voltage 110V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series RM84 | ||
Terminal Type Plug-In | ||
Switching Current 8A | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 440V | ||
Switching Power 2kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 8.9kΩ | ||
Maximum Operating Temperature 70°C | ||
Width 12.7mm | ||
Length 29mm | ||
Standards/Approvals EAC, RoHS | ||
Coil Power 750mW | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- PL
Relpol RM84 Series Miniature Relays
Relpol RM84 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.
Miniature dimensions
Cadmium-free contacts
AC and DC coils
RoHS compliant
관련된 링크들
- Relpol PCB Power Relay, 110V dc Coil, 8A Switching Current, DPDT
- Relpol Power Relay, 110V ac Coil, 10A Switching Current, DPDT
- Relpol Surface Power Relay, 110V Coil, 12A Switching Current, DPDT
- Relpol PCB Power Relay, 48V dc Coil, 8A Switching Current, DPDT
- Relpol PCB Power Relay, 9V dc Coil, 8A Switching Current, DPDT
- Relpol PCB Power Relay, 5V dc Coil, 8A Switching Current, DPDT
- Relpol PCB Power Relay, 12V ac Coil, 8A Switching Current, DPDT
- Relpol PCB Power Relay, 24V ac Coil, 8A Switching Current, DPDT