TE Connectivity PCB Power Relay, 12V dc Coil, 26A Switching Current, SPST

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당가격(5개가 1봉지안에)

₩47,500.00

RS 제품 번호:
515-593
제조사 부품 번호:
PCFN-112H2MG
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

PCFN

Terminal Type

Through Hole

Switching Current

26A

Minimum Operating Temperature

-25°C

Switching DC Voltage

35V dc

Switching Power

7.2kVA

Switching AC Voltage

277V ac

Coil Resistance

96Ω

Maximum Operating Temperature

75°C

Coil Power

1.5W

Standards/Approvals

RoHS

Width

16mm

Length

30.4mm

Height

26.5mm

Contact Material

Silver Alloy

PCFN Series - Photovoltaic Relay


PCFN power relays can be incorporated into a wide range of solar energy applications, such as photovoltaic inverters. They enhance the joining together of solar energy into power infrastructures such as the national grid network. In case of an emergency the devices can cut the feed between the photovoltaic system and the grid, as required by regulations.

Temperature range up to 75°C @ 26A, derates to 22A @ 85°C

Contact gap >1.5mm

200 mW hold power

Flux proof

Flammability class UL94V-0

Approvals

UL, VDE

관련된 링크들