Aratas PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS 제품 번호:
- 369-719
- 제조사 부품 번호:
- G6B-1114P-US-SV DC5
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩11,580.00
마지막 RS 재고
- 96 개 단위 배송 준비 완료
- 2026년 11월 18일 부터 최종 32 개 단위 배송
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩11,580.00 |
| 25 - 49 | ₩11,120.00 |
| 50 + | ₩10,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 369-719
- 제조사 부품 번호:
- G6B-1114P-US-SV DC5
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G6B | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 380V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 1.25kVA | |
| Coil Resistance | 125Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 10mm | |
| Coil Power | 200mW | |
| Length | 21mm | |
| Width | 10mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G6B | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 380V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 1.25kVA | ||
Coil Resistance 125Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 10mm | ||
Coil Power 200mW | ||
Length 21mm | ||
Width 10mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- JP
Omron PCB Power Relays - G6B Series
The Omron G6B series PCB power relay is a subminiature, low power consumption device that features a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. Omron G6B power relays are high capacity, high dialectric strength, fully sealed devices with an impulse withstand voltage of 6kV. The G6B series would be ideal for output applications of control equipment.
Subminiature: 20x10x10mm
Low 200 mW power consumption
Approvals
UL recognised; CSA certified
관련된 링크들
- Aratas PCB Power Relay, 12V dc Coil, 5A Switching Current, SPST
- Aratas PCB Power Relay, 24V dc Coil, 5A Switching Current, SPST
- Aratas PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- Aratas PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST
- Aratas PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- Aratas PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Aratas PCB Power Relay, 24V Coil, 10A Switching Current, SPST-NO
- Aratas PCB Non-Latching Relay, 5V dc Coil, 5A Switching Current, SPST