Finder Power Relay, 12V ac Coil, 10A Switching Current, DPDT

대량 구매 할인 받기

15개 더 담고 ₩19,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩32,620.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
절감
1 - 14₩32,620.00-
15 - 49₩31,320.00₩19,500.00
50 +₩30,000.00₩131,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
350-620
제조사 부품 번호:
60.12.8.012.0040
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

12V ac

Product Type

Power Relay

Contact Configuration

DPDT

Series

60

Terminal Type

PCB Pin

Switching Current

10A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Switching Power

2.5kVA

Maximum Operating Temperature

70°C

Coil Resistance

19Ω

Width

36.4mm

Standards/Approvals

CCC, CE, CSA, cURus, EAC, EN, RINA, RoHS, VDE

Height

54.2mm

Coil Power

1.3W

Length

32.5mm

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 60 series Power Relay, 12V AC Coil Voltage, 10A Switching Current - 60.12.8.012.0040


This power relay is designed for general-purpose applications, providing essential switching functions with a compact form factor. With dimensions of 32.5mm in length, 36.4mm in depth, and 54.2mm in height, this relay features a 12V AC coil voltage and a DPDT configuration, perfect for reliable performance in automation and electrical applications.

Features & Benefits


• Offers versatile functionality with dual-pole, double-throw contacts

• Provides a maximum switching voltage of 400V AC

• Capable of handling a switching current of up to 10A reliably

• Designed with PCB pin terminals for easy mounting

• Achieves a long operational life of 200,000 cycles

• Supports an ambient temperature range from -40°C to +70°C

Applications


• Ideal for use in industrial automation systems

• Suitable for controlling motors and lighting

• Utilised in HVAC systems for effective switching

• Supports backup switching in safety-critical installations

What is the coil resistance of this relay?


The coil resistance measures 19Ω, optimising energy efficiency during operation.

How does this relay perform in varying temperatures?


Its operational capabilities range from -40°C to +70°C, allowing reliable performance in harsh environments.

What is the significance of the DPDT configuration?


This configuration enables versatile control over two separate circuits, enhancing application flexibility.

Approvals

UL; CSA; VDE

관련된 링크들