Eaton DIN Rail Impulse Relay, 12V ac Coil, 16A Switching Current, 2 NO/2 NC
- RS 제품 번호:
- 254-831
- 제조사 부품 번호:
- 265309 Z-S12/2S2O
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩161,800.00
제조사가 재고 비축중
- 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩161,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-831
- 제조사 부품 번호:
- 265309 Z-S12/2S2O
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 12V ac | |
| Contact Configuration | 2 NO/2 NC | |
| Mount Type | DIN Rail | |
| Switching Voltage | 415V | |
| Switching Current | 16A | |
| Length | 80mm | |
| Height | 70mm | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 12V ac | ||
Contact Configuration 2 NO/2 NC | ||
Mount Type DIN Rail | ||
Switching Voltage 415V | ||
Switching Current 16A | ||
Length 80mm | ||
Height 70mm | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is engineered for precision and reliability, ideal for demanding electrical applications. Designed to operate at a control voltage of 12V AC, this product seamlessly combines advanced technology with robust performance. Its compact dimensions make it suitable for space-constrained environments, while its standard mounting width of 2SU ensures compatibility with DIN rail systems. With multiple contact configurations, including two normally closed and two normally open contacts, it provides versatility in controlling various electrical loads. Enhanced by a wide operational temperature range, this relay is built to endure harsh conditions, ensuring consistent operation from -20°C to 45°C. Its robust construction guarantees longevity and effective heat dissipation, making it an invaluable addition to any electrical distribution setup.
Compact design facilitates easy installation in confined spaces
Offers dual normally closed and normally open contacts for versatile applications
Robust construction designed to withstand extreme temperatures
Rated at 16A, ensuring reliable performance even under heavy loads
DIN rail mounting method enhances stability and ease of integration
Energy-efficient operation contributes to reduced running costs
Control voltage of 12V AC optimises compatibility with standard systems
관련된 링크들
- Eaton DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay, 240V ac Coil, 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay, 24V ac Coil, 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay, 48V ac Coil, 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay, 8V ac Coil, 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay, 110V ac Coil, 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current, 2 NO/1 NC
- Eaton DIN Rail Impulse Relay, 240V ac Coil, 16A Switching Current, 2 NO/1 NC