Texas Instruments Power-over-Ethernet PD Controller 20-Pin HTSSOP, TPS23754PWP
- RS 제품 번호:
- 268-3653
- 제조사 부품 번호:
- TPS23754PWP
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩13,600.00
재고있음
- 144 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 8 | ₩6,800.00 | ₩13,600.00 |
| 10 - 18 | ₩6,660.00 | ₩13,320.00 |
| 20 + | ₩6,540.00 | ₩13,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-3653
- 제조사 부품 번호:
- TPS23754PWP
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Power-over-Ethernet PD Controller | |
| Minimum Supply Voltage | 4.8V | |
| Maximum Supply Voltage | 5.25V | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 20 | |
| Package Type | HTSSOP | |
| PoE Standard | IEEE 802.3at | |
| Power at Powered Device | 30W | |
| PoE Controller Type | Powered Device | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Power-over-Ethernet PD Controller | ||
Minimum Supply Voltage 4.8V | ||
Maximum Supply Voltage 5.25V | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
Pin Count 20 | ||
Package Type HTSSOP | ||
PoE Standard IEEE 802.3at | ||
Power at Powered Device 30W | ||
PoE Controller Type Powered Device | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Texas Instruments Power over Ethernet support a number of input voltage ORing options including highest voltage, external adapter preference and PoE preference. These features allow the designer to determine which power source will carry the load under all conditions. The PoE interface features the new extended hardware classification necessary for compatibility with high power midspan power sourcing equipment.
DC to DC control optimized for isolated converters
Supports high efficiency topologies
Complete PoE interface
Enhanced classification per IEEE 802.3at with status flag
Programmable frequency with synchronization
Industry standard PowerPAD HTSSOP 20
관련된 링크들
- Texas Instruments Power-over-Ethernet PD Controller 20-Pin HTSSOP, TPS23754PWP
- Texas Instruments TPS40057PWP DC-DC, Buck Controller 1-Channel 16-Pin, HTSSOP
- Texas Instruments TPS40055PWP DC-DC, Buck Controller 5-Channel 16-Pin, HTSSOP
- Texas Instruments TPS23750PWP DC-DC, DC to DC Controller 7-Channel 20-Pin, HTSSOP
- Texas Instruments Power-over-Ethernet PD Controller 8-Pin SOIC, TPS2376DDA-H
- Texas Instruments TPS767D318PWP, Voltage Regulator 5.07 W 10V HTSSOP 28-Pin
- Texas Instruments TPS55340PWP, 5-Channel DC/DC Converter, Adjustable, 38V, 3 V 14-Pin, HTSSOP
- Texas Instruments TPS767D301PWP, 2-Channel Low Dropout Voltage, Voltage Regulator, 1.5V, 5.5 V, HTSSOP 28-Pin