Nordic Semiconductor nPM1300 EK Evaluation Kit for nPM1300 for nPM1300
- RS 제품 번호:
- 279-6398
- 제조사 부품 번호:
- nPM1300-EK
- 제조업체:
- Nordic Semiconductor
Subtotal (1 unit)*
₩165,680.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩165,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-6398
- 제조사 부품 번호:
- nPM1300-EK
- 제조업체:
- Nordic Semiconductor
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nordic Semiconductor | |
| Product Type | Evaluation Kit | |
| Power Management Function | Evaluation Kit | |
| For Use With | nPM1300 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | nPM1300 | |
| Kit Name | nPM1300 EK | |
| Standards/Approvals | RoHS, JEITA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nordic Semiconductor | ||
Product Type Evaluation Kit | ||
Power Management Function Evaluation Kit | ||
For Use With nPM1300 | ||
Kit Classification Evaluation Kit | ||
Featured Device nPM1300 | ||
Kit Name nPM1300 EK | ||
Standards/Approvals RoHS, JEITA | ||
- COO (Country of Origin):
- NO
The Nordic Semiconductor evaluation kit allows simple evaluation and code-free configuration of the nPM1300 Power Management IC (PMIC). The kit itself offers JST battery connectors for batteries with or without internal NTC, and male pin headers for access to all nPM1300 connections. It has three LEDs and four pushbuttons are implemented for ease of use when evaluating the GPIO and LED diver functionality of the PMIC.
Seamless configuration through nPM PowerUP desktop software
Highly efficient PMIC with advanced system management features
USB-C for power and data communication
Integrated LEDs and pushbuttons allow for evaluation of the built-in LED drivers and GPIOs of the PMIC
관련된 링크들
- Nordic Semiconductor Power Management IC Power Management for nPM1100 PMIC
- Nordic Semiconductor nRF905 Evaluation Kit nRF905 RF Transceiver Evaluation Kit for Digital Signal Processing and
- Nordic Semiconductor nRF21540 DB nRF21540 Bluetooth, ZigBee Evaluation Kit, Development Kit for nRF21540 2.4 GHz
- Nordic Semiconductor Nordic Thingy:52 IoT Sensor Development Kit for nRF52832
- Nordic Semiconductor nPM1300-QEAA-R7, Li Ion Charger IC Lithium-ion, Lithium-Polymer, 5.5 V to 1V, 3.3 V Output, QFN-32
- Nordic Semiconductor nPM1300-CAAA-R7, Li Ion Charger IC Lithium-ion, Lithium-Polymer, 5.5 V to 5.5V Input 1V, 3.3 V
- Nordic Semiconductor Nordic Thingy:53 Environment Sensor Development Kit for NRF5340 SoC nRF21540 FEM
- Nordic Semiconductor Development Kit for nRF7002 NRF7002-DK