STMicroelectronics Demonstration Board Evaluation Board for STGAP2GS
- RS 제품 번호:
- 273-4909
- 제조사 부품 번호:
- EVSTGAP2GS
- 제조업체:
- STMicroelectronics
Subtotal (1 unit)*
₩254,520.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩254,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-4909
- 제조사 부품 번호:
- EVSTGAP2GS
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | STGAP2GS | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Featured Device STGAP2GS | ||
Kit Name Demonstration Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Demonstration board is a half bridge evaluation board designed to evaluate the STGAP2GS isolated single gate driver. The device allows to independently optimize turn-on and turn-off by using dedicated gate resistors. The device allows implementing negative gate driving, and the on board isolated DC-DC converters allows working with optimized driving voltage for e-mode GaN transistors.
Negative gate driving
Easy jumper selection of driving voltage configuration
Temperature shut down protection
관련된 링크들
- STMicroelectronics Demonstration Board Gate Driver for STGAP2SICSNC for STGAP2SICSNC
- STMicroelectronics Demonstration Board Evaluation Board for STGAP2GSN for SGT120R65AL 650 V e-mode GaN transistor
- STMicroelectronics Demonstration board for STGAP2SICSN isolated 4 A single gate driver for STGAP2SICSN for STGAP2SICSN
- STMicroelectronics Demonstration Board Power Management for STGAP2DM for STGAP2DM Isolated Half-Bridge Gate
- STMicroelectronics Demonstration Board Power Management for STGAP2SM for STGAP2SM Isolated 4 A Single Gate
- STMicroelectronics Demonstration Board for STGAP2HSM Isolated 4 A Single Gate Driver for STGAP2HSM for Motor
- STMicroelectronics Demonstration Board for STGAP2SCM Isolated 4 A Single Gate Driver Power Management for STGAP2SCM
- STMicroelectronics Demonstration Board for STGAP2SiCS Isolated 4 A Single Gate Driver DC-DC Converter for STGAP2SiCS for