Infineon Reference Board for Efficient Control of Rotary Fridge Compressor for Motor for Fridge Compressor

Subtotal (1 unit)*

₩435,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩435,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-2085
제조사 부품 번호:
REFFRIDGEC101T6EDTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Gate Driver Module

For Use With

Fridge Compressor

Kit Classification

Evaluation Board

Featured Device

Motor

Kit Name

Reference Board for Efficient Control of Rotary Fridge Compressor

Standards/Approvals

RoHS

Reference board for efficient control of rotary fridge compressor drives powered by motor control ICs, SOI three-phase and RC-D2 IGBT


The REF_Fridge_C101T_6ED is a ready-to-use reference board designed for refrigerator compressors. It demonstrates a one-stop shop Infineon solution, including 600 V three-phase gate driver IC 6EDL04I06PT, 600 V RC-D2 IGBT IKD04N60RC2, digital motor control IC iMOTION™ IMC101T-T038 and linear voltage regulators IFX54211MB V33.

This discrete solution with combination of our gate driver, IGBT and motor control IC offers maximum layout and design flexibility, e.g. for multi-platform use for different power levels.

The design can easily be copied to a final mass-production application board, and therefore has a fast time to market.

It can be interfaced through iMOTION™ Link. This tool is designed to program and debug different series of iMOTION™ motor control ICs. It is essential for tuning your motor control system.

Summary of Features


•6EDL04I06PT: EiceDRIVER™ Compact - 600 V full-bridge three-phase gate driver IC for MOS-transistors or IGBTs in PG-DSO-28 package with LS-SOI technology

•iMOTION™ IMC101T-T038 : Motion control engine as ready-to-use controller solution for sensorless and Hall-sensor motor drives

•IKD04N60RC2: 600 V, 4 A IGBT Discrete with Reverse Conducting Drive 2-diode in TO-252 package with improved performance, controllability and reliability

Benefits


•Field-proven turnkey iMOTION™ sensorless FOC solution, plus optional PFC control

•Optimized for Full load operation & EMI performance

•Ease of use with graphical user interface (GUI)

•Pre-tested reference design can be fully re-used for customization

Applications


•Refrigeration and freezing

관련된 링크들