Infineon Low Voltage Drives Scalable Power Demonstration Board MOSFET for Power MOSFET for Power MOSFET

Subtotal (1 unit)*

₩150,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩150,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-2081
제조사 부품 번호:
KITLGPWRBOM010TOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Power Management Function

MOSFET

Product Type

Demo Board

For Use With

Power MOSFET

Kit Classification

Evaluation Board

Featured Device

Power MOSFET

Kit Name

Low Voltage Drives Scalable Power Demonstration Board

Standards/Approvals

RoHS

Kit power board for low voltage drives scalable power demoboard


This kit power board module utilizing the OptiMOS™ 5 power MOSFET 100 V in TOLL package represents the power building block of the LVD scalable power demo board platform. It serves as a single half-bridge with power and gate drive interconnections, enabling easy buildup of any half-bridge-based power topology.

Variations of the power board employing Infineon’s power MOSFET family OptiMOS™ in the D2PAK, D2PAK-7 and the TO-Leadless packages demonstrate power MOSFET performance in terms of parallelization and thermal behavior.

Variations of the power boards:


•KIT_LGPWR_BOM003 (80 V TO-Leadless)

•KIT_LGPWR_BOM004 (60 V TO-Leadless)

•KIT_LGPWR_BOM005 (100 V D2PAK 7-pin)

•KIT_LGPWR_BOM006 (150 V D2PAK 7-pin)

•KIT_LGPWR_BOM007 (200 V D2PAK)

•KIT_LGPWR_BOM008 (250 V D2PAK)

•KIT_LGPWR_BOM009 (200 V D2PAK)

•KIT_LGPWR_BOM013 (100 V TOLG)

•KIT_LGPWR_BOM015 (200 V D2PAK)

Summary of features


•IMS PCB for increased cooling

•SMD power terminals with M5 thread

•Onboard test point terminals

List of components


•OptiMOS™ 5 power MOSFET 100 V (IPT020N10N5)

Target applications


•Prototyping forklifts and LEVs(low speed cars, e-scooters, 3-wheelers, golf cars)

•BPA BLDC motor drives

•Cordless power tools

관련된 링크들