Infineon Low Voltage Drives Scalable Power Demonstration Board MOSFET for Power MOSFET for Power MOSFET

Subtotal (1 unit)*

₩218,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩218,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-2078
제조사 부품 번호:
KITLGMBBOM004TOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Demo Board

Power Management Function

MOSFET

For Use With

Power MOSFET

Kit Classification

Evaluation Board

Featured Device

Power MOSFET

Kit Name

Low Voltage Drives Scalable Power Demonstration Board

Standards/Approvals

RoHS

Kit master motherboard for low voltage drives scalable power demoboard


The master motherboard serves a supporting board for the LVD scalable power demoboard platform. It provides the system with the gate drivers of the corresponding phase for driving the MOSFETs of the power boards. The board also provides the interconnection and power supply to the XMC™ drive card control board (KIT_XMC4400_DC_V1).

Summary of features


•Gate resistors on FR4 for ease of rework

•Additional ceramic capacitor connected to the DC bus

•Optional branch out connection for paralleling of MOSFETs

List of components


•Gate driver IC (1EDN8550B)

•DC-DC converter (IFX91041EJV50)

•P-channel power MOSFET (BSZ086P03NS3 G)

Target applications


•Prototyping forklifts and LEVs(low speed cars, e-scooters, 3-wheelers, golf cars)

•BPA BLDC motor drives

•Cordless power tools

Variations of the master mother boards


•KIT_LGMB_BOM003

관련된 링크들