Infineon EVAL_5BR3995BZ_BUCK1 Buck Converter for CoolSET ICE5BR3995BZ for Auxiliary Power Supplies, Industrial drives

대량 구매 할인 받기

2개 더 담고 ₩9,280.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩232,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 1₩232,000.00-
2 - 2₩227,360.00₩9,280.00
3 +₩222,840.00₩27,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
256-4709
제조사 부품 번호:
EVAL5BR3995BZBUCK1TOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Buck Converter Evaluation Board

Power Management Function

Buck Converter

For Use With

Auxiliary Power Supplies, Industrial drives

Kit Classification

Development Kit

Featured Device

CoolSET ICE5BR3995BZ

Kit Name

EVAL_5BR3995BZ_BUCK1

Standards/Approvals

RoHS

Infineon Buck Converter Evaluation Board, Buck Converter, Development Kit - EVAL5BR3995BZBUCK1TOBO1


This buck converter evaluation board is intended for the development and testing of power management solutions. Its advanced design effectively supports auxiliary power supplies and industrial drive applications, empowering engineers to evaluate the capabilities of the CoolSET ICE5BR3995BZ and improve power conversion efficiency across various environments.

Features & Benefits


• Integrated CoolMOS™ for high-voltage operation

• Enhanced Active Burst Mode for reduced power consumption

• Fast startup with cascode configuration to improve efficiency

• Comprehensive protection features to prevent failure

• Supports current mode control for stable performance

• Compact design for development and testing purposes

Applications


• Auxiliary power supplies in household appliances

• Powering white goods and LCD/LED monitors

• Suitable for Blu-ray players and set-top boxes

• Industrial drive power management

The device operates within an input voltage range of 85 to 300 VAC, allowing it to adapt to diverse application conditions.

This feature enables the converter to enter a low power standby state, minimising consumption under light load conditions, and it offers selectable entry and exit power levels.

Yes, it accommodates both isolated and non-isolated configurations, providing flexibility based on application needs.

The integrated error amplifier allows for direct feedback in non-isolated flyback and buck topologies, ensuring precise output control.

It features line overvoltage, VCC overvoltage, VCC undervoltage, and thermal protection, enhancing operational safety and reliability.

관련된 링크들