onsemi IGBT Drive Optocoupler with Desaturation Detection and Isolated Fault Sensing Optocoupler for FOD8316 for

대량 구매 할인 받기

2개 더 담고 ₩12,120.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩301,040.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 1₩301,040.00-
2 - 2₩294,980.00₩12,120.00
3 +₩289,080.00₩35,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-5358
제조사 부품 번호:
FEBFOD8316-GEVB
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Power Management Function

Optocoupler

Product Type

Evaluation Board

For Use With

Industrial Inverter

Kit Classification

Driver Board, Development Board

Featured Device

FOD8316

Kit Name

IGBT Drive Optocoupler with Desaturation Detection and Isolated Fault Sensing

Standards/Approvals

RoHS

The ON Semiconductor, 2.5 A Output Current, IGBT Drive Optocoupler with Desaturation Detection and Isolated Fault Sensing, It is ideally suited for fast switching driving of power IGBTs and MOSFETs used in motor-control inverter applications and high-performance power systems and offers critical protection features necessary for preventing fault conditions that lead to destructive thermal runaway of IGBTs consists of an integrated gate drive optocoupler, the device is housed in a compact 16-pin small-outline plastic package which meets the 8 mm creepage and clearance requirements.

High noise immunity characterized by common mode rejection 35 kV/μs minimum, VCM-1500 VPEAK

2.5 peak output current driving capability for most 1200V /150 A IGBTs

Optically isolated fault sensing feedback

Built-in IGBT protection

Desaturation detection

Under voltage lockout protection

Wide supply voltage range:15 V to 30 V

Output voltage swing close to the supply rail

3.3 V / 5 V, CMOS/TTL compatible inputs

High speed

250 ns maximum propagation delay over full operating temperature range

Extended industrial temperate range -40°C to 100°C

관련된 링크들