onsemi PFC Controller for NCP1615C

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
248-3926
제조사 부품 번호:
NCP1615GEVB
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Evaluation Board

Power Management Function

PFC Controller

For Use With

NCP1615C

Kit Classification

Development Kit

The ON Semiconductor NCP1615C is a high voltage PFC controller designed to drive PFC boost stages based on an innovative Current Controlled Frequency Foldback (CCFF) method. In this mode, the circuit classically operates in critical conduction mode (CrM) when the inductor current exceeds a programmable value. When the current is below this preset level, the NCP1615C linearly decays the frequency down to a minimum of about 26 kHz when the input current is zero. CCFF maximizes the efficiency at both nominal and light load. In particular, the standby losses are reduced to a minimum. An innovative circuitry allows near−unity power factor even when the switching frequency is reduced.

High voltage PFC controller

Low standby losses

관련된 링크들